MCP40D18T-503E/LT, Digital Potentiometer 50kΩ 128-Position Linear Serial-I2C 6 Pin, SC-70
- RS Stock No.:
- 165-3386
- Mfr. Part No.:
- MCP40D18T-503E/LT
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3386
- Mfr. Part No.:
- MCP40D18T-503E/LT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-I2C | |
| Resistance Value | 50kΩ | |
| Number of Positions | 128 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 to 5.5 V | |
| Dimensions | 2 x 1.25 x 1mm | |
| Height | 1mm | |
| Width | 1.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-I2C | ||
Resistance Value 50kΩ | ||
Number of Positions 128 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 to 5.5 V | ||
Dimensions 2 x 1.25 x 1mm | ||
Height 1mm | ||
Width 1.25mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
MCP40D17/18/19 Digital Potentiometers
Digital Potentiometer - Microchip
