ROHM, Audio Converter DAC Dual 32 Bit-, 64-Pin HTQFP64BV
- RS Stock No.:
- 646-610
- Mfr. Part No.:
- BD34302EKV-EVK-001
- Brand:
- ROHM
N
Subtotal (1 unit)*
$2,906.77
(exc. GST)
$3,342.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,906.77 |
*price indicative
- RS Stock No.:
- 646-610
- Mfr. Part No.:
- BD34302EKV-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resolution | 32 Bit | |
| Number of DAC Channels | 2 | |
| Package Type | HTQFP64BV | |
| Pin Count | 64 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resolution 32 Bit | ||
Number of DAC Channels 2 | ||
Package Type HTQFP64BV | ||
Pin Count 64 | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board is designed for the stereo audio D/A converter, enabling high-fidelity audio testing and development. It supports 32-bit resolution and a sampling rate up to 1536 kHz, making it ideal for high-end audio applications. With automatic mode switching and multiple digital filter options, it ensures precise sound reproduction and enhanced audio quality.
Compact design
Supports PCM and DSD formats
Supports PCM and DSD formats
Related links
- ROHM 64-Pin HTQFP64BV
- ROHM 1536kHz 64-Pin HTQFP64BV
- ROHM BD34352EKV Evaluation Board Evaluation Board Evaluation Board for BD34352EKV 32-bit Stereo Audio D/A Converter
- Texas Instruments 384ksps 28-Pin TSSOP
- ROHM 200ksps 8-Pin SOP
- ROHM, Sensor Shield
- ROHM Evaluation Board for IC
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
