- RS Stock No.:
- 776-606
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 776-606
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
90° Plugs (Non-Screwlocking)
Plastic Screened DIN connectors suitable for a wide variety of applications, will mate with the plastic chassis mount sockets.
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
Tin plated contacts with UL94V-2 rated housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Standard |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 41524 |
Series | MAWI |
Housing Material | PE |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Contact Plating | Tin |