Deltron 4 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Female, Chassis Mount
- RS Stock No.:
- 180-6683
- Mfr. Part No.:
- 593-0400
- Brand:
- Deltron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$5.15
(exc. GST)
$5.92
(inc. GST)
Units | Per unit |
1 - 4 | $5.15 |
5 - 9 | $5.04 |
10 - 24 | $4.89 |
25 - 49 | $4.77 |
50 + | $4.68 |
- RS Stock No.:
- 180-6683
- Mfr. Part No.:
- 593-0400
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A RANGE OF PROFESSIONAL CHASSIS MOUNTING DIN SOCKETS FOR SPECIFIC USE WITH RING LOCK DIN CONNECTOR (592 SERIES).DESIGNED FOR PANEL MOUNTING VIA TWO FLANGES (FOR USE WITH M3 SCREW NOT SUPPLIED). WITH A QUICK AND SIMPLE QUARTER TURN OF THE LOCKING RING TO SECURE THE PLUG IN PLACE CAN ALSO BE COLOUR CODED VIA AND INTERCHANGEABLE COLOUR RING AVAILABLE IN SIX COLOURS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Chassis Mount |
Connector Size | Standard |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Housing Material | Mazak |
Pole Format | 4P |
Series Number | 593 |
Contact Material | Brass |
Contact Plating | Silver |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |