Deltron 5 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Screw Lock, Female,
- RS Stock No.:
- 180-6693
- Mfr. Part No.:
- 600-0500
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 180-6693
- Mfr. Part No.:
- 600-0500
- Brand:
- Deltron
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES BRIGHT NICKEL AND BLACK CHROME INCORPORATING CABLE GRIP AND STRAIN RELIEF.LINE SOCKET MATES WITH ALL STANDARD AND LOCKABLE DIN PLUGS MANUFACTURED TO DIN 41524, 45322, 45326, 45327 AND 45329
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Cable Mount |
Mating Type | Screw Lock |
Termination Method | Crimp |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
Shielded/Unshielded | Shielded |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Pole Format | 5P |
Housing Material | Zinc Alloy |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Contact Plating | Silver |
Maximum Operating Temperature | +70°C |
Series Number | 600 |