- RS Stock No.:
- 786-3448
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 786-3448
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 4 Pole DIN Plug, 2 A, 100 V AC, Twist Lock
If you need to guarantee a secure connection that won't easily come loose, choose this 4-pole DIN plug from RS PRO. It has a twist-lock mechanism that only connects or disconnects if you manually turn it, so heavy vibrations or accidental pulling won't shake it loose. This makes it an ideal solution for equipment that needs to be powered on at all times.
The plug has a die-cast nickel housing that's highly resistant to corrosion, so it can withstand harsh industrial settings. The silver-plated contacts ensure good electrical conductivity, meaning you get consistent and reliable signal transmission.
For ease of installation, this plug can be cable mounted. It's commonly used to connect audio and visual equipment.
The plug has a die-cast nickel housing that's highly resistant to corrosion, so it can withstand harsh industrial settings. The silver-plated contacts ensure good electrical conductivity, meaning you get consistent and reliable signal transmission.
For ease of installation, this plug can be cable mounted. It's commonly used to connect audio and visual equipment.
Features and Benefits
Straight body orientation
Standard connector size
BSR contact material
Silver contact plating
Current rating of 2 A
Male gender
Die-cast nickel housing material
Twist lock mating type
Cable mounting type
Four contacts
Screw-down termination method
Voltage rating of 100 V AC
Standard connector size
BSR contact material
Silver contact plating
Current rating of 2 A
Male gender
Die-cast nickel housing material
Twist lock mating type
Cable mounting type
Four contacts
Screw-down termination method
Voltage rating of 100 V AC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Standard |
Mating Type | Twist Lock |
Termination Method | Screw Down |
Body Orientation | Straight |
Current Rating | 2A |
Voltage Rating | 100 V ac |
Series | B-8003 |
Housing Material | Die Cast Nickel |
Contact Material | BSR |
Contact Plating | Silver |