- RS Stock No.:
- 786-3479
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$11.02
(exc. GST)
$12.67
(inc. GST)
Units | Per unit |
1 - 24 | $11.02 |
25 - 99 | $10.80 |
100 - 499 | $10.40 |
500 - 2499 | $10.22 |
2500 + | $8.41 |
- RS Stock No.:
- 786-3479
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Metal Twist Lock Cable Sockets
5 and 8 way metal twist lock cable sockets
5 way available as 180 or 240°
8 way available as 270°
5 way available as 180 or 240°
8 way available as 270°
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | Standard |
Mating Type | Twist Lock |
Termination Method | Screw Down |
Body Orientation | Straight |
Current Rating | 2A |
Voltage Rating | 100 V ac |
Series | B-3098 |
Housing Material | Die Cast Nickel |
Contact Plating | Silver |
Contact Material | BSR |