Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail

N

Subtotal (1 unit)*

$6.78

(exc. GST)

$7.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.78

*price indicative

RS Stock No.:
497-488
Mfr. Part No.:
1074748
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Housing Part

Body Material

ABS, Polycarbonate

DIN Rail Type

DIN Rail

Length

74.65mm

Dimensions

74.65 x 70.1 x 36.95mm

Series

1074

COO (Country of Origin):
IN
The Phoenix Contact Upper housing part offers a modern solution for managing device connections within a compact design. Engineered for efficient assembly and versatility, it features a flat design with dual-sided connection openings, allowing for seamless integration into various applications. Whether mounted on a DIN rail or directly onto a panel, this product ensures ease of use and adaptability. Its robust construction from ABS-PC material not only guarantees durability but also complies with stringent flammability ratings. This housing caters to diverse operational configurations, making it an ideal choice for innovative device designs. Enhanced by its aesthetic appeal in a sleek black finish, this product seamlessly fits into any professional setting.

Facilitates quick and efficient integration with variable housing form factors
Accommodates multiple PCB connection technologies for optimal functionality
Comes in multiple cover versions catering to individual connection preferences
Constructed from high quality materials for enhanced reliability and performance
Designed to operate within a wide temperature range ensuring versatility
Offers easy access for assembly and operational adjustments

Related links