Phoenix Contact Upper Housing Part Enclosure Type 1029 Series , 72.26 x 45.1 x 36.95mm, ABS, Polycarbonate DIN Rail

Subtotal (1 unit)*

$5.05

(exc. GST)

$5.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.05

*price indicative

RS Stock No.:
521-776
Mfr. Part No.:
1029844
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Housing Part

Body Material

ABS, Polycarbonate

DIN Rail Type

DIN Rail

Length

72.26mm

Dimensions

72.26 x 45.1 x 36.95mm

Series

1029

COO (Country of Origin):
IN
The Phoenix Contact upper housing part from the EH series is expertly designed for versatility and efficiency in DIN rail applications. Crafted from robust ABS-PC material, it features a tall design and dual connection openings, making it ideal for a range of electronic setups. Its light grey colour ensures compatibility with various environments and applications, while the thoughtful design allows for easy integration of PCBs in multiple orientations. This product elevates your device attachment options, providing a reliable solution that meets stringent performance and compliance standards.

Delivers robust mechanical strength to withstand operational stress
Ensures compliance with stringent global safety standards
Enables smooth integration within existing setups
Designed for optimal functionality across various environments

Related links