Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75.26 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 512-419
- Mfr. Part No.:
- 1069890
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
$48.14
(exc. GST)
$55.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $48.14 | $4.814 |
*price indicative
- RS Stock No.:
- 512-419
- Mfr. Part No.:
- 1069890
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75.26mm | |
| Dimensions | 75.26 x 67.6 x 36.95mm | |
| Series | 1069 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75.26mm | ||
Dimensions 75.26 x 67.6 x 36.95mm | ||
Series 1069 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper Housing Part is designed for reliable integration into din rail configurations. Crafted from durable ABS-PC material, this tall housing showcases a sleek black finish, tailored to house electronic components securely and efficiently. Its thoughtful design emphasises easy assembly and flexibility in PCB orientations, ensuring that various connection types can be effectively accommodated. With dimensions allowing for a snug fit and substantial usability, this housing part is oriented towards applications demanding a combination of strength and adaptability. Its ability to withstand challenging environmental conditions makes it an ideal choice for professionals seeking quality and longevity in their installations.
Designed for effortless mounting on DIN rails or panels
Flexible housing form accommodates diverse applications
Supports multiple PCB orientations for extensive usability
Options for various cover types enhance connection versatility
Incorporates various PCB connection technologies for innovative designs
Constructed with a sleek finish that complements modern aesthetics
Provides reliable protection against environmental factors in operational settings
Flexible housing form accommodates diverse applications
Supports multiple PCB orientations for extensive usability
Options for various cover types enhance connection versatility
Incorporates various PCB connection technologies for innovative designs
Constructed with a sleek finish that complements modern aesthetics
Provides reliable protection against environmental factors in operational settings
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
