Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series , 75 x 22.6 x 30.3mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 512-434
- Mfr. Part No.:
- 1071149
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
$34.77
(exc. GST)
$39.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.77 | $3.477 |
*price indicative
- RS Stock No.:
- 512-434
- Mfr. Part No.:
- 1071149
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Mounting Base Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75mm | |
| Dimensions | 75 x 22.6 x 30.3mm | |
| Series | 1071 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Mounting Base Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75mm | ||
Dimensions 75 x 22.6 x 30.3mm | ||
Series 1071 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Mounting Base Housing is specifically engineered for DIN rail applications. Designed with a lower housing part featuring a base latch, its flat profile allows for seamless integration into various device setups. Constructed from ABS-PC material, this housing guarantees durability, while its sleek black finish ensures aesthetic compatibility with modern installations. The unit is tailored for flexible PCB configurations, enabling horizontal, frontal, or orthogonal arrangements to meet diverse design needs. This housing is both user-friendly and adaptable, making it an ideal choice for complex electronic projects and helping streamline design-in processes.
Tailored for DIN rail or panel mounting to adapt to specific device requirements
Customisable with three cover versions to suit various PCB connections
Accommodates a range of PCB connection technologies for versatile device design
Flat design promotes efficient space management and functionality
Flammability rated according to UL 94 V0 for enhanced safety
Meets diverse environmental specifications ensuring reliability under challenging conditions
Engineered for easy assembly and practical application notes available
Customisable with three cover versions to suit various PCB connections
Accommodates a range of PCB connection technologies for versatile device design
Flat design promotes efficient space management and functionality
Flammability rated according to UL 94 V0 for enhanced safety
Meets diverse environmental specifications ensuring reliability under challenging conditions
Engineered for easy assembly and practical application notes available
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Mounting Base Housing Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Mounting Base Housing Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
