Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series , 87.3 x 75 x 70.1mm, ABS, Polycarbonate DIN Rail

N

Subtotal (1 pack of 10 units)*

$76.90

(exc. GST)

$88.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$76.90$7.69

*price indicative

RS Stock No.:
517-437
Mfr. Part No.:
1071110
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Mounting Base Housing

Body Material

ABS, Polycarbonate

DIN Rail Type

DIN Rail

Length

87.3mm

Dimensions

87.3 x 75 x 70.1mm

Series

1071

COO (Country of Origin):
IN
The Phoenix Contact Mounting base housing offers a robust and versatile solution for your electronic component needs. Designed for DIN rail applications, this enclosure not only ensures a secure fit but also facilitates easy integration of various PCB configurations. The tall design, complemented by strategic ventilation openings, promotes effective heat dissipation and enhances your device’s performance. Manufactured from high-quality ABS-PC, this housing is both lightweight and durable, making it ideal for a range of operation environments. With a sleek light grey finish, akin to RAL 7035, it seamlessly fits into diverse setups while providing reliable protection. This product is a perfect choice for those looking to optimise space without compromising functionality.

DIN rail or panel mounting options provide flexibility in installation
Variable housing form factor supports custom design configurations
Accommodates PCBs in multiple orientations for enhanced device integration
Three alternative cover versions allow for tailored PCB connections
Includes ventilation openings for improved airflow and heat management
Composed of flammability rated materials to enhance safety
Robust construction withstands vibration and mechanical stress in operational settings
Compatible with a wide range of PCB thicknesses for versatile application use
Exceeds durability standards in extreme temperature and environmental conditions

Related links