Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 500 x 300 x 140mm, Steel Wall Box
- RS Stock No.:
- 627-595
- Mfr. Part No.:
- 8GK1032-1KK11
- Brand:
- Siemens
N
Subtotal (1 unit)*
$532.97
(exc. GST)
$612.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.97 |
*price indicative
- RS Stock No.:
- 627-595
- Mfr. Part No.:
- 8GK1032-1KK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Enclosure Type | Wall Mounted Cabinet | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 500mm | |
| Dimensions | 500 x 300 x 140mm | |
| Series | ALPHA 160 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Enclosure Type Wall Mounted Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 500mm | ||
Dimensions 500 x 300 x 140mm | ||
Series ALPHA 160 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to offer a robust solution for protecting electrical components and systems in diverse applications. Featuring a sleek powder-coated finish in RAL 9016, it not only blends seamlessly into professional environments but also ensures durability against the elements with its IP44 rating. The cabinet, measuring 500 mm in height, 300 mm in width, and 140 mm in depth, is thoughtfully constructed to accommodate various installation needs while prioritising safety and accessibility. Additionally, its IK08 rating provides resistance to external impacts, making it ideal for installations where durability is paramount. With the capability for optional side-by-side mounting, this cabinet efficiently utilises space while maintaining an organised setup, further enhancing its appeal for developers and engineers alike.
Offers surface mounting for ease of installation
Provides effective protection with its IK08 impact rating
Environmentally conscious design with materials that comply with safety standards
Flexible design allows for future expansions with optional side-by-side configurations
Streamlined cable management features promote organisation within the cabinet
Robust enclosure ensures reliability in various operational environments
Manufactured with a focus on longevity to reduce replacement frequency
Provides effective protection with its IK08 impact rating
Environmentally conscious design with materials that comply with safety standards
Flexible design allows for future expansions with optional side-by-side configurations
Streamlined cable management features promote organisation within the cabinet
Robust enclosure ensures reliability in various operational environments
Manufactured with a focus on longevity to reduce replacement frequency
Related links
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
