WAGO 731-134 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-069
- Mfr. Part No.:
- 731-134
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$1,420.90
(exc. GST)
$1,634.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,420.90 | $56.836 |
*price indicative
- RS Stock No.:
- 224-069
- Mfr. Part No.:
- 731-134
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 28 → 14AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 28 → 14AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block is designed for effortless integration into your PCB or front-panel applications. It features a robust CAGE CLAMP technology, ensuring reliable conductor connections while accommodating various conductor sizes. The terminal block is crafted with a professional grey finish, making it not only functional but visually appealing as well.
Includes advanced electrical data for informed operational guidelines
Features a lightweight design that eases the integration into existing systems
Adaptable to various mounting styles providing flexibility in installation
Environmentally compliant aligning with modern sustainability practices
Features a lightweight design that eases the integration into existing systems
Adaptable to various mounting styles providing flexibility in installation
Environmentally compliant aligning with modern sustainability practices
Related links
- WAGO 731-133 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-139/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-136/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-135 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-132 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
