WAGO 731-135 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-070
- Mfr. Part No.:
- 731-135
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$1,723.94
(exc. GST)
$1,982.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,723.94 | $68.958 |
*price indicative
- RS Stock No.:
- 224-070
- Mfr. Part No.:
- 731-135
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 28 → 14AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 28 → 14AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block stands as a reliable solution for efficient conductor connections in modern electrical applications. Designed with CAGE CLAMP technology, this product ensures a secure grip while enabling quick and straightforward wiring for both solid and fine-stranded conductors. Its robust construction features a 1.5 mm plate thickness, making it ideal for a variety of mounting applications, whether flush or protruding.
Features multi pole design for efficient circuit integration
Lightweight design aids in reducing assembly effort
Material selection ensures high durability and performance
Compliant with international electrical standards for safety
Aesthetic grey finish integrates smoothly into any setup
Lightweight design aids in reducing assembly effort
Material selection ensures high durability and performance
Compliant with international electrical standards for safety
Aesthetic grey finish integrates smoothly into any setup
Related links
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-139/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-141/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-133 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-134 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-132 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
