WAGO 731-170/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination

Subtotal (1 box of 10 units)*

$3,640.77

(exc. GST)

$4,186.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,640.77$364.077

*price indicative

RS Stock No.:
224-200
Mfr. Part No.:
731-170/048-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Orange

Number of Levels

1

American Wire Gauge

14 → 28AWG

Series

731

Termination Method

Cage Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
DE
The Wago Feedthrough terminal block is designed for seamless conductor connections, exceptionally suited for PCB or front-panel mounting. This innovative solution combines a robust construction with a compact profile, featuring a 10-pole design that leverages advanced CAGE CLAMP technology. Its versatility caters to various wire sizes and types, allowing effortless integration into diverse electrical systems.

User friendly operation enhances efficiency during installation
Compliance with IEC UL and CSA standards guarantees safety
Distinct orange colour enhances visibility in your setup

Related links