WAGO 731-172/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-202
- Mfr. Part No.:
- 731-172/048-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$4,387.50
(exc. GST)
$5,045.62
(inc. GST)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,387.50 | $175.50 |
*price indicative
- RS Stock No.:
- 224-202
- Mfr. Part No.:
- 731-172/048-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| American Wire Gauge | 14 → 28AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
American Wire Gauge 14 → 28AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block is designed for efficient and reliable conductor connections. Combining cutting-edge CAGE CLAMP technology with sturdy construction, it provides a seamless interface for wiring with its 12-pole configuration. The unit features a robust housing suitable for panel mounting, offering versatility in installation while ensuring durability even in demanding environments.
Accommodates various conductor sizes for diverse application needs
Rated for high performance current handling capabilities
Complies with international electrical standards for peace of mind
Available in an eye catching orange colour for easy identification
Rated for high performance current handling capabilities
Complies with international electrical standards for peace of mind
Available in an eye catching orange colour for easy identification
Related links
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-171/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-166/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-168/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-169/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-167/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
