Weidmüller 1060100000 WQB Series Sliver, 1-Level, Screw Termination
- RS Stock No.:
- 303-125
- Mfr. Part No.:
- 1060100000
- Brand:
- Weidmüller
Subtotal (1 box of 10 units)*
$219.21
(exc. GST)
$252.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $219.21 | $21.921 |
*price indicative
- RS Stock No.:
- 303-125
- Mfr. Part No.:
- 1060100000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Sliver | |
| Number of Levels | 1 | |
| Number of Contacts | 2 | |
| Series | WQB | |
| Voltage Rating | 400V | |
| Termination Method | Screw | |
| Housing Material | Copper | |
| Width | 24,6mm | |
| Fused | No | |
| Current Rating | 135A | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Sliver | ||
Number of Levels 1 | ||
Number of Contacts 2 | ||
Series WQB | ||
Voltage Rating 400V | ||
Termination Method Screw | ||
Housing Material Copper | ||
Width 24,6mm | ||
Fused No | ||
Current Rating 135A | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- DE
The Weidmüller cross-connector (terminal) is screwed in, with a current rating of 135A. It has 2 poles and a 16 mm pitch. The connector is not insulated and has a width of 24.6mm.
Material tinned copper
Color Silver grey
Color Silver grey
Related links
- Weidmüller WPD Series Blue Screw Termination IECEx
- Phoenix Contact 3046146 Grey 1-Level, Screw Termination
- Weidmüller 1547500000 JB Series Brass 1-Level ATEX, IECEx
- Weidmüller 2502560000 WPD Series Brown 1-Level ATEX, IECEx
- Entrelec 1SNK505020R0000 ZS4 Series Blue 1-Level ATEX
- Weidmüller WPD Series Brown 1-Level ATEX, IECEx
- Weidmüller WPD Series Blue 1-Level ATEX, IECEx
- Weidmüller 2518540000 WPD Series Blue Screw Termination IECEx
