Schneider Electric PCSPNHA38255 AccuSine Series, 2.5mm²
- RS Stock No.:
- 358-020
- Mfr. Part No.:
- PCSPNHA38255
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,330.18
(exc. GST)
$1,529.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,330.18 |
*price indicative
- RS Stock No.:
- 358-020
- Mfr. Part No.:
- PCSPNHA38255
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | AccuSine | |
| American Wire Gauge | 10 → 26AWG | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series AccuSine | ||
American Wire Gauge 10 → 26AWG | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- US
The Schneider Electric terminal block is of the shorting type and is mounted by screws. It is compatible with the following ranges: AccuSine PCS+ active harmonic filter, AccuSine PFV+ electronic VAR controller, and AccuSine current transformer. The terminal block has a length of 114.3 mm and a width of 63.5 mm.
RoHS compliant
CSA and UL certified
Screw terminals used
CSA and UL certified
Screw terminals used
Related links
- Schneider Electric NSYTRV22AR Linergy TR Series, 2.5mm²
- Schneider Electric NSYTRV22MBL Linergy TR Series, 2.5mm²
- Siemens 8WH6001-0CF07 8WH Series, 2.5mm²
- Schneider Electric NSYTRV26T TRV Series Grey Screw Termination
- Schneider Electric NSYTRR23BL TRR Series Blue Spring Termination, ATEX
- Schneider Electric NSYTRR24DBL TRR Series Grey Spring Termination, ATEX
- Schneider Electric NSYTRR24D TRR Series Grey Spring Termination, ATEX
- Schneider Electric NSYTRP24DPE Linergy TR Series Green 2.5mm² Push In Termination

