Schneider Electric NSYTRV22MBL Linergy TR Series, 2.5mm²
- RS Stock No.:
- 357-672
- Mfr. Part No.:
- NSYTRV22MBL
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$860.08
(exc. GST)
$989.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $860.08 | $17.202 |
*price indicative
- RS Stock No.:
- 357-672
- Mfr. Part No.:
- NSYTRV22MBL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| American Wire Gauge | 12 → 24AWG | |
| Series | Linergy TR | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
American Wire Gauge 12 → 24AWG | ||
Series Linergy TR | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- TR
The Schneider Electric Mini Terminal Block, with the device short name TRV, is an accessory or separate part designed for connection applications. It belongs to the category of connection accessories and is a pass through terminal block type. This terminal block is classified under level 1 and is mounted using a clip-on mode. It has a nominal cross-section of 2.5 mm², making it suitable for various electrical connection needs.
Blue colour
Screw terminals for connection
Set of 50
Screw terminals for connection
Set of 50
Related links
- Schneider Electric NSYTRV22AR Linergy TR Series, 2.5mm²
- Schneider Electric NSYTRP24DPE Linergy TR Series Green 2.5mm² Push In Termination
- Schneider Electric NSYTRACPK23 Linergy TR Series White Push In Termination
- Schneider Electric NSYTRP22BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRP23AR Linergy TR Series Orange 1-Level CSA
- Schneider Electric NSYTRP24DBL Linergy TR Series Blue 2-Level, Push In Termination
- Schneider Electric NSYTRP22 Linergy TR Series Grey 1-Level, Push In Termination
- Schneider Electric NSYTRV22RD Linergy TR Series Red 1-Level, Screw Terminal Termination

