Schneider Electric NSYTRP22 Linergy TR Series Grey, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 334-991
- Mfr. Part No.:
- NSYTRP22
- Brand:
- Schneider Electric
- RS Stock No.:
- 334-991
- Mfr. Part No.:
- NSYTRP22
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | Linergy TR | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Grey | ||
Number of Levels 1 | ||
Series Linergy TR | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Schneider Electric Linergy passthrough terminal block with 2.5 mm² nominal cross section. The rated operational voltage is 600V conforming to CSA/cURus and 800V conforming to EN/IEC 60947-7-1. The rated current is 24A conforming to EN/IEC 60947-7-1 and 20A conforming to CSA and cURus. It has grey surface treatment. Mounting by clip on and top connection by single level 1x1 push in terminals. It could be connection without tool and disconnection by flat screwdriver.
Releasing pressure on the sides stops the flow of cable ends
Facilitates storage by avoiding mixing cable ends of different sizes
Identifies the cross section of cable ends it contains
Facilitates storage by avoiding mixing cable ends of different sizes
Identifies the cross section of cable ends it contains
Related links
- Schneider Electric NSYTRV22SC Linergy TR Series Grey 1-Level, Screw Termination
- Schneider Electric NSYTRP24D Linergy TR Series Grey 2-Level CSA
- Schneider Electric NSYTRP42 Linergy TR Series Grey 1-Level, Push In Termination
- Schneider Electric NSYTRV1502B Linergy TR Series Grey 1-Level, Screw-In Termination
- Schneider Electric NSYTRP22BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRP23AR Linergy TR Series Orange 1-Level CSA
- Schneider Electric NSYTRV22RD Linergy TR Series Red 1-Level, Screw Terminal Termination
- Schneider Electric NSYTRV22WH Linergy TR Series White 1-Level CSA

