Schneider Electric NSYTRV22WH Linergy TR Series White, 2.5mm², 1-Level, Screw Termination, CSA
- RS Stock No.:
- 589-976
- Mfr. Part No.:
- NSYTRV22WH
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$2.96
(exc. GST)
$3.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2.96 | $0.059 |
*price indicative
- RS Stock No.:
- 589-976
- Mfr. Part No.:
- NSYTRV22WH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | White | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | Linergy TR | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series Linergy TR | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- DE
The Schneider Electric pass through terminal block features a clip-on mounting mode, ensuring easy and secure installation. It is designed for efficient electrical connections and is commonly used in industrial applications.
1000 V IEC 60243 1 dielectric strength
CSA DNV UL certifications
Polyamide insulating case material
CSA DNV UL certifications
Polyamide insulating case material
Related links
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA
- Schneider Electric NSYTRV502BL Linergy TR Series Blue 1-Level CSA
- Legrand 037181 0371 Series White 1-Level, Screw Termination
- Schneider Electric NSYTRV22SC Linergy TR Series Grey 1-Level, Screw Termination
- Schneider Electric NSYTRV22RD Linergy TR Series Red 1-Level, Screw Terminal Termination
- Schneider Electric NSYTRV24DBL Linergy TR Series Blue 2-Level CSA
- WAGO 780-640 780 Series White 1-Level CSA
- Siemens 8WH2000-0AF05 8WH Series White 1-Level CSA

