Legrand 037181 0371 Series White, 2.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 687-920
- Mfr. Part No.:
- 037181
- Brand:
- Legrand
N
Subtotal (1 pack of 10 units)*
$187.42
(exc. GST)
$215.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $187.42 | $18.742 |
*price indicative
- RS Stock No.:
- 687-920
- Mfr. Part No.:
- 037181
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | White | |
| Number of Levels | 1 | |
| Series | 0371 | |
| American Wire Gauge | 24AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour White | ||
Number of Levels 1 | ||
Series 0371 | ||
American Wire Gauge 24AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Viking 3 screw disconnectable terminal block features 1 junction for a 5x20 fuse cartridge and comes with a gripper. This sectionable terminal block allows for temporarily opening an electrical circuit without disconnecting the conductors. It uses a screw connection to ensure secure electrical connections between two flexible or rigid copper conductors.
Nominal section 2.5mm²
Pitch 6mm
2 zones for equipotential bonding combs with automatic insertion
Color Gray for standard circuit
Pitch 6mm
2 zones for equipotential bonding combs with automatic insertion
Color Gray for standard circuit
Related links
- Schneider Electric NSYTRV22WH Linergy TR Series White 1-Level CSA
- WAGO 780-640 780 Series White 1-Level CSA
- WAGO 2002-1408 TOPJOB S Series White 1-Level CSA
- WAGO 2002-1308 TOPJOB S Series White 1-Level ATEX IECEx
- Siemens 8WH2000-0AF05 8WH Series White 1-Level CSA
- Legrand 037168 0371 Series White 2-Level, Screw Termination
- Legrand 037167 0371 Series White 2-Level, Screw Termination
- WAGO 2002-1208 TOPJOB S Series White 1-Level ATEX IECEx
