Schneider Electric NSYTRV22RD Linergy TR Series Red, 2.5mm², 1-Level, Screw Terminal Termination
- RS Stock No.:
- 578-356
- Mfr. Part No.:
- NSYTRV22RD
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$2.96
(exc. GST)
$3.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2.96 | $0.059 |
*price indicative
- RS Stock No.:
- 578-356
- Mfr. Part No.:
- NSYTRV22RD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Red | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | Linergy TR | |
| Termination Method | Screw Terminal | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Red | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series Linergy TR | ||
Termination Method Screw Terminal | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
The Schneider Electric Terminal Block is screw type and feed-through with 2 points. It supports 2.5 mm² wiring and is red in color. The product comes in a set of 50 pieces.
Clip-on mounting
Polyamide 6/6 insulating case
Copper alloy connector and screw
Polyamide 6/6 insulating case
Copper alloy connector and screw
74LVC Family
Related links
- Schneider Electric NSYTRV22WH Linergy TR Series White 1-Level CSA
- Schneider Electric NSYTRV22SC Linergy TR Series Grey 1-Level, Screw Termination
- Phoenix Contact 3057144 UDK 3 RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0719074 UK 2.5 N RD Series Red 1-Level, Screw Termination
- Phoenix Contact 1132641 Red 1-Level, Screw Termination
- Schneider Electric NSYTRP22 Linergy TR Series Grey 1-Level, Push In Termination
- Schneider Electric NSYTRP22BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRP23AR Linergy TR Series Orange 1-Level CSA

