Schneider Electric NSYTRV1502B Linergy TR Series Grey, 150mm², 1-Level, Screw-In Termination
- RS Stock No.:
- 438-962
- Mfr. Part No.:
- NSYTRV1502B
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$492.16
(exc. GST)
$565.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $492.16 | $98.432 |
*price indicative
- RS Stock No.:
- 438-962
- Mfr. Part No.:
- NSYTRV1502B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | Linergy TR | |
| American Wire Gauge | 300AWG | |
| Termination Method | Screw-In | |
| Cable CSA | 150mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Grey | ||
Number of Levels 1 | ||
Series Linergy TR | ||
American Wire Gauge 300AWG | ||
Termination Method Screw-In | ||
Cable CSA 150mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Grey feed-through terminal block designed for connection applications, supporting a 150mm² nominal cross-section. It features lug and screw terminals (M10) with a clip-on mounting mode, making it easy to install in PrismaSeT and Spacial enclosures.
2 connections
UL an dCSA approved
UL an dCSA approved
Related links
- Siemens 8WH1000-0AS00 8WH Series Grey 1-Level CSA
- Phoenix Contact 1030161 RBO 10-WD Series Grey 1-Level, Bolt Termination
- Schneider Electric NSYTRP42 Linergy TR Series Grey 1-Level, Push In Termination
- Schneider Electric NSYTRP22 Linergy TR Series Grey 1-Level, Push In Termination
- Schneider Electric NSYTRV22SC Linergy TR Series Grey 1-Level, Screw Termination
- Schneider Electric NSYTRP24D Linergy TR Series Grey 2-Level CSA
- Schneider Electric NSYTRV43PE Linergy TR Series Green 4mm² Screw-In Termination
- RS PRO Grey 1-Level, Bolt Termination

