Schneider Electric NSYTRACPK23 Linergy TR Series White, 2.5mm², Push In Termination

Subtotal (1 pack of 50 units)*

$330.46

(exc. GST)

$380.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$330.46$6.609

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
599-640
Mfr. Part No.:
NSYTRACPK23
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Colour

White

American Wire Gauge

26 → 12AWG

Series

Linergy TR

Termination Method

Push In

Cable CSA

2.5mm²

COO (Country of Origin):
DE
The Schneider Electric Cover plate designed to provide insulation for push-in disconnect terminal blocks. Compact and lightweight, it ensures safety and reliability for electrical connections. It is compatible with blade and removable carrier disconnect terminals.

Halogen Free Plastic
RoHS compliant
REACH compliant

Related links