Phoenix Contact 1462719 XT Series Grey, 2.5mm², 1-Level, Push-X Termination
- RS Stock No.:
- 496-963
- Mfr. Part No.:
- 1462719
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$436.39
(exc. GST)
$501.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $436.39 | $8.728 |
*price indicative
- RS Stock No.:
- 496-963
- Mfr. Part No.:
- 1462719
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 12AWG | |
| Series | XT | |
| Termination Method | Push-X | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 12AWG | ||
Series XT | ||
Termination Method Push-X | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact disconnect terminal block is expertly engineered to ensure safe and efficient connections in a variety of electrical applications. Designed for versatility and optimal performance, this product features a compact design that allows for installation in confined spaces, making it ideal for compact panels and other limited environments. Its robust construction is complemented by a Push-X connection method, providing quick and reliable wiring with minimal effort. Rated for a nominal voltage of 500 V and a current of 20 A, this terminal block ensures that even the most critical installations maintain electrical integrity. Built to meet high safety and mechanical standards, it offers peace of mind in demanding environments.
Compact design optimises space efficiency
Front connection designed for user friendly wiring
Integrated double function shaft for effective testing options
Built to withstand harsh environmental conditions
Manufactured with high quality PA insulating material for durability
Featuring a flammability rating of V0 for enhanced safety
Suitable for both rigid and flexible conductor cross sections
Offers maximum power dissipation of 0.77 W for reliability
Tested for mechanical strength under various conditions
Perfect for use in DIN rail mounting ensuring compatibility with standard fixtures
Front connection designed for user friendly wiring
Integrated double function shaft for effective testing options
Built to withstand harsh environmental conditions
Manufactured with high quality PA insulating material for durability
Featuring a flammability rating of V0 for enhanced safety
Suitable for both rigid and flexible conductor cross sections
Offers maximum power dissipation of 0.77 W for reliability
Tested for mechanical strength under various conditions
Perfect for use in DIN rail mounting ensuring compatibility with standard fixtures
Related links
- Phoenix Contact 1462725 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462720 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462726 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1462716 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1343129 5-QUATTRO 2.5mm² Push-X Termination
- Phoenix Contact 1343117 5-TWIN 2.5mm² Push-X Termination
- Phoenix Contact 1446172 XTVMED 6 Series Grey 1-Level, Push-X Termination
- Phoenix Contact 5 2.5mm² Push-X Termination
