Phoenix Contact 1462720 XT Series Grey, 2.5mm², 1-Level, Push-X Termination
- RS Stock No.:
- 518-816
- Mfr. Part No.:
- 1462720
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$770.54
(exc. GST)
$886.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $770.54 | $15.411 |
*price indicative
- RS Stock No.:
- 518-816
- Mfr. Part No.:
- 1462720
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 12AWG | |
| Series | XT | |
| Termination Method | Push-X | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 12AWG | ||
Series XT | ||
Termination Method Push-X | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact knife-disconnect terminal block offers a reliable solution for efficient wiring in compact spaces. Designed with a push-X connection method, this terminal block ensures ease of installation while maintaining exceptional performance. Its robust specifications cater to a nominal voltage of 500 V and a reliable nominal current handling of 20 A, providing versatility for various applications. Enhanced with testing options and additional test pick-offs, this block empowers technicians to conduct thorough assessments effortlessly.
Robust insulation characteristics protect against overvoltage
Constructed with materials that meet stringent fire safety standards
Compatibility with various conductor cross sections simplifies usage
Easily mounts on standard DIN rails, promoting fast installation
Test picks provide additional assessment options for reliability
Constructed with materials that meet stringent fire safety standards
Compatibility with various conductor cross sections simplifies usage
Easily mounts on standard DIN rails, promoting fast installation
Test picks provide additional assessment options for reliability
Related links
- Phoenix Contact 1462719 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462725 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462726 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1462716 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1343129 5-QUATTRO 2.5mm² Push-X Termination
- Phoenix Contact 1343117 5-TWIN 2.5mm² Push-X Termination
- Phoenix Contact 5 2.5mm² Push-X Termination
- Phoenix Contact 5-PV 2.5mm² Push-X Termination
