Phoenix Contact 1336388 PT Series Grey, 2.5mm², 4-Level, Push In Termination

Bulk discount available

Subtotal (1 unit)*

$56.11

(exc. GST)

$64.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9$56.11
10 - 24$51.62
25 +$46.57

*price indicative

RS Stock No.:
584-824
Mfr. Part No.:
1336388
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

4

American Wire Gauge

26 → 12AWG

Series

PT

Termination Method

Push In

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
PL
The Phoenix Contact Knife-disconnect terminal block is designed for protective conductor connections and features a push-in connection method for both the protective conductor and the feed-through level. It supports a rated cross-section of 2.5 mm² and accommodates wire sizes ranging from 0.14 mm² to 4 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, this terminal block is available in a grey colour for clear identification in electrical systems.

Rated surge voltage 6 kV
Degree of pollution 3
PA insulating material

Related links