Phoenix Contact 1336406 PT Series Grey, 2.5mm², 4-Level, Push In Termination

Subtotal (1 pack of 50 units)*

$1,774.33

(exc. GST)

$2,040.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,774.33$35.487

*price indicative

RS Stock No.:
584-825
Mfr. Part No.:
1336406
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

4

American Wire Gauge

26 → 12AWG

Series

PT

Termination Method

Push In

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
PL
The Phoenix Contact Knife-disconnect terminal block is designed for safe and efficient circuit disconnection with a nominal voltage of 500 V and a thermal continuous current (Ith) of 18 A. It features a push-in connection method for quick and secure wiring. The terminal block supports a rated cross-section of 2.5 mm² and accommodates wire sizes ranging from 0.14 mm² to 4 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in a grey colour for easy identification in electrical installations.

Rated surge voltage 6 kV
Degree of pollution 3
PA insulating material

Related links