Phoenix Contact 1336406 PT Series Grey, 2.5mm², 4-Level, Push In Termination
- RS Stock No.:
- 584-826
- Mfr. Part No.:
- 1336406
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$44.88
(exc. GST)
$51.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $44.88 |
| 10 - 24 | $41.28 |
| 25 + | $37.26 |
*price indicative
- RS Stock No.:
- 584-826
- Mfr. Part No.:
- 1336406
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 4 | |
| Series | PT | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 4 | ||
Series PT | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Knife-disconnect terminal block is designed for safe and efficient circuit disconnection with a nominal voltage of 500 V and a thermal continuous current (Ith) of 18 A. It features a push-in connection method for quick and secure wiring. The terminal block supports a rated cross-section of 2.5 mm² and accommodates wire sizes ranging from 0.14 mm² to 4 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in a grey colour for easy identification in electrical installations.
Rated surge voltage 6 kV
Degree of pollution 3
PA insulating material
Degree of pollution 3
PA insulating material
Related links
- Phoenix Contact 1336406 PT Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336388 PT Series Grey 4-Level, Push In Termination
- Phoenix Contact 1343129 5-QUATTRO 2.5mm² Push-X Termination
- WAGO 2002-4141 TOPJOB S Series Grey 4-Level ATEX IECEx
- WAGO 2002-4131 TOPJOB S Series Grey 4-Level ATEX IECEx
- WAGO 2002-4157 TOPJOB S Series Grey 4-Level ATEX IECEx
- WAGO 2002-4127 TOPJOB S Series Grey 4-Level ATEX IECEx
- Phoenix Contact 2718015 5 2.5mm² Screw Termination
