Phoenix Contact 1088773 Grey, 0.14 → 4mm², 2-Level, Push In Termination
- RS Stock No.:
- 608-162
- Mfr. Part No.:
- 1088773
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$469.40
(exc. GST)
$539.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $469.40 | $9.388 |
*price indicative
- RS Stock No.:
- 608-162
- Mfr. Part No.:
- 1088773
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 12 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 12 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact double-level terminal block is designed for versatility and reliability in various applications, particularly within the railway industry, machine building, and plant engineering. Constructed with innovative features, this terminal block excels in providing an easy and tool-free wiring solution for conductors. It offers a nominal voltage of 800 V and a nominal current of 22 A, ensuring it meets rigorous demands for power distribution. With its robust design, it allows unhindered access to lower connection levels, making installations quick and efficient. The high-quality insulating materials and fire protection ratings further enhance its suitability for critical environments, ensuring safety and prolonged performance even under the most challenging conditions.
Offers tool-free wiring for fast and efficient installations
Compatible with various mounting types including NS 35/7.5 and NS 35/15
Allows multiple connections across its two levels, maximising space utilisation
Features enhanced accessibility for easy testing and maintenance
Constructed for high durability with environmental resistance
Rated for high overvoltage category, enhancing safety in operation
Designed to meet stringent railway application standards
Includes multiple connection options to accommodate various conductor sizes
Finished in a neutral grey colour, fitting seamlessly into industrial aesthetics
Compatible with various mounting types including NS 35/7.5 and NS 35/15
Allows multiple connections across its two levels, maximising space utilisation
Features enhanced accessibility for easy testing and maintenance
Constructed for high durability with environmental resistance
Rated for high overvoltage category, enhancing safety in operation
Designed to meet stringent railway application standards
Includes multiple connection options to accommodate various conductor sizes
Finished in a neutral grey colour, fitting seamlessly into industrial aesthetics
Related links
- Phoenix Contact 3044640 UTTB 2.5-MT-P/P Series Grey 2-Level, Screw Termination
- Phoenix Contact 1109053 Red 2-Level, Push In Termination
- Phoenix Contact 1434362 UT Series Black 2-Level Fused
- Phoenix Contact 3210583 PTTB 2.5-PV Series Grey Double-Level ATEX
- Phoenix Contact 3012300 PT 2.5-4L/1P Series Grey Quadruple-Level, Push In Termination
- Phoenix Contact 3209604 PTTBS 2.5 Series Grey Double-Level ATEX
- Phoenix Contact 3211799 PTS 2.5 Series Grey Single-Level, Push In Termination
- Phoenix Contact 3209510 PT 2.5 Series Grey Single-Level ATEX
