Phoenix Contact 1434362 UT Series Black, 0.14 → 4mm², 2-Level, Push In Termination, Fused

N

Subtotal (1 pack of 50 units)*

$2,146.98

(exc. GST)

$2,469.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,146.98$42.94

*price indicative

RS Stock No.:
638-480
Mfr. Part No.:
1434362
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

2

Series

UT

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Fused

Yes

COO (Country of Origin):
CN
The Phoenix Contact Fuse Modular Terminal Block enhances the reliability of electrical connections in various industrial applications. Tailored specifically for machine building, railway industry, and plant engineering, this terminal block features a compact design that efficiently utilises space while ensuring optimal performance. Its robust construction adheres to the highest standards of quality and safety, making it an indispensable component for professionals demanding resilience and effectiveness in their electrical systems.

Compatible with various mounting types to enhance deployment adaptability
High quality materials ensure durability and long service life
Rated for reliable operation across a wide temperature range
User friendly design simplifies installation for quick deployment
Compliant with multiple international standards ensuring universal applicability

Related links