Phoenix Contact 1021489 UT Series Black, 0.14 → 6mm², 2-Level, Push In Termination, Fused

Subtotal (1 pack of 50 units)*

$2,263.56

(exc. GST)

$2,603.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,263.56$45.271

*price indicative

RS Stock No.:
565-624
Mfr. Part No.:
1021489
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

2

Series

UT

American Wire Gauge

26 → 10AWG

Termination Method

Push In

Cable CSA

0.14 → 6mm²

Fused

Yes

COO (Country of Origin):
PL

LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments


The Phoenix Contact fuse modular terminal block is equipped with test socket screws for easy insertion of test plugs. It supports glass, ceramic, and similar fuse types with dimensions of G / 5 x 20. Designed with a single position, it utilizes a screw connection method and has a rated cross section of 4 mm², ensuring secure and efficient electrical protection.

Black in colour
PA insulating material


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links