Phoenix Contact 1326583 PT 6-T P/P HV GY/BK Series Black, Grey, 6mm², 2-Level, Push In Termination
- RS Stock No.:
- 496-001
- Mfr. Part No.:
- 1326583
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,039.74
(exc. GST)
$2,345.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,039.74 |
*price indicative
- RS Stock No.:
- 496-001
- Mfr. Part No.:
- 1326583
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black, Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 20 → 8AWG | |
| Series | PT 6-T P/P HV GY/BK | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black, Grey | ||
Number of Levels 2 | ||
American Wire Gauge 20 → 8AWG | ||
Series PT 6-T P/P HV GY/BK | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Disconnect terminal block is designed for high-voltage applications, providing secure and efficient connections with a push-in connection method. The terminal block supports a nominal voltage of 1000 V and a current of 32 A, making it suitable for various industrial applications.
Number of connections 2
Stripping length 10 mm to 12 mm
UL 94 V0 Flammability rating
RoHS compliant
Stripping length 10 mm to 12 mm
UL 94 V0 Flammability rating
RoHS compliant
Related links
- Phoenix Contact 1322569 PT 6-T P/P HV BN Series Brown 2-Level, Push In Termination
- Phoenix Contact 1322568 PT 6-T P/P HV RD Series Red 2-Level, Push In Termination
- Phoenix Contact 3070121 UT 6-T-HV P/P Series Grey Screw Termination
- Phoenix Contact 3000565 RT 4-T-P/P Series Grey Bolt Termination
- WAGO 282-101-1 282 Series Grey 2-Level, Cage Clamp Termination
- WAGO 282-901-1 282 Series Grey 2-Level, Cage Clamp Termination
- Phoenix Contact 3070311 USST 6-T/SB-P Series Grey 1-Level, Screw Termination
- Phoenix Contact 3001269 OTTA 6-T/SB-P/P Series Grey 1-Level, Bolt Termination
