Phoenix Contact 1322568 PT 6-T P/P HV RD Series Red, 6mm², 2-Level, Push In Termination
- RS Stock No.:
- 492-851
- Mfr. Part No.:
- 1322568
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,037.64
(exc. GST)
$2,343.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,037.64 | $40.753 |
*price indicative
- RS Stock No.:
- 492-851
- Mfr. Part No.:
- 1322568
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | 2 | |
| Series | PT 6-T P/P HV RD | |
| American Wire Gauge | 20 → 8AWG | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Number of Levels 2 | ||
Series PT 6-T P/P HV RD | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact disconnect terminal block is engineered for high performance and reliability in various applications. Designed to accommodate a nominal voltage of 1000 V and a nominal current of 32 A, it ensures efficient connectivity through its push-in connection method. The compact design facilitates easy installation in confined spaces, while the bright red colour ensures clear visibility. With a range of connection options and robust insulation characteristics, this product is ideal for applications requiring precision and safety.
Provides two connections per level, enhancing versatility
Features a simple wire stripping length for ease of use
Special insulation design ensures compliance with overvoltage categories
Robust construction withstands harsh environmental conditions
Compatible with standard mounting types for easy integration
Offers multiple conductor cross section options for flexibility
Optimised for easy and tool free wiring of conductors
Features a simple wire stripping length for ease of use
Special insulation design ensures compliance with overvoltage categories
Robust construction withstands harsh environmental conditions
Compatible with standard mounting types for easy integration
Offers multiple conductor cross section options for flexibility
Optimised for easy and tool free wiring of conductors
Related links
- Phoenix Contact 1322569 PT 6-T P/P HV BN Series Brown 2-Level, Push In Termination
- Phoenix Contact 1326583 PT 6-T P/P HV GY/BK Series Black 6mm² Push In Termination
- Phoenix Contact 1350423 PTVME 6/S-P RD Series Red 2-Level, Push In Termination
- Phoenix Contact 1350427 PTVME 6/S RD Series Red 2-Level, Push In Termination
- Phoenix Contact 1154818 PT 6 Series Black 2-Level Fused
- Phoenix Contact 3070121 UT 6-T-HV P/P Series Grey Screw Termination
- Phoenix Contact 3000565 RT 4-T-P/P Series Grey Bolt Termination
- Phoenix Contact 1350424 PTVME 6/S-P BU Series Blue 2-Level, Push In Termination
