Phoenix Contact 1322569 PT 6-T P/P HV BN Series Brown, 6mm², 2-Level, Push In Termination
- RS Stock No.:
- 518-718
- Mfr. Part No.:
- 1322569
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,037.64
(exc. GST)
$2,343.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,037.64 | $40.753 |
*price indicative
- RS Stock No.:
- 518-718
- Mfr. Part No.:
- 1322569
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| Number of Levels | 2 | |
| Series | PT 6-T P/P HV BN | |
| American Wire Gauge | 20 → 8AWG | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Brown | ||
Number of Levels 2 | ||
Series PT 6-T P/P HV BN | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact disconnect terminal block offers unparalleled performance and reliability for electrical connections. Engineered with a push-in connection method, it ensures a secure, tool-free wiring experience. Designed for versatility, it supports various conductor cross-section sizes while maintaining a maximum nominal voltage of 1000V. The robust build quality assures long-lasting performance, while its compact design is ideal for installations in confined spaces. With a colour-coded appearance in brown, this terminal block seamlessly integrates into existing systems, making it an essential component for any electrical assembly requiring dependable connectivity.
Robust construction designed for demanding applications
Compact form factor for installation in tight spaces
Engineered for superior electrical performance in targeted environments
Optimised thermal dissipation for prolonged use
Backed by stringent testing to guarantee reliability and safety
Compact form factor for installation in tight spaces
Engineered for superior electrical performance in targeted environments
Optimised thermal dissipation for prolonged use
Backed by stringent testing to guarantee reliability and safety
Related links
- Phoenix Contact 1322568 PT 6-T P/P HV RD Series Red 2-Level, Push In Termination
- Phoenix Contact 1326583 PT 6-T P/P HV GY/BK Series Black 6mm² Push In Termination
- Phoenix Contact 3070121 UT 6-T-HV P/P Series Grey Screw Termination
- Phoenix Contact 3000565 RT 4-T-P/P Series Grey Bolt Termination
- Phoenix Contact 1154818 PT 6 Series Black 2-Level Fused
- Phoenix Contact 3044611 UT 4-CB BN Series Brown Single-Level, Screw Termination
- Phoenix Contact 0790462 OTTA6-T-P/P Series Grey Bolt Termination
- Phoenix Contact PSBJ 6-T BN Series Test Connector
