Phoenix Contact 1290815 Blue, 2.5mm², 1-Level, Screw Termination

N

Subtotal (1 pack of 50 units)*

$873.61

(exc. GST)

$1,004.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$873.61$17.472

*price indicative

RS Stock No.:
638-608
Mfr. Part No.:
1290815
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

1

American Wire Gauge

26 → 10AWG

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
DE
The Phoenix Contact Knife-disconnect terminal block is designed for safe and efficient circuit disconnection with a nominal voltage of 500 V and a nominal current of 20 A. It features a screw connection method and supports a rated cross-section of 2.5 mm², accommodating wire sizes from 0.14 mm² to 6 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, this terminal block is available in blue for clear identification in electrical installations.

Suitable for process technology thanks to Ex nA approval
Double bridge shaft enables individual potential distribution and supply
Compact design and high current carrying capacity of 20 A

Related links