Phoenix Contact 1291502 Orange, 2.5mm², 1-Level, Push In Termination

N

Subtotal (1 pack of 50 units)*

$271.85

(exc. GST)

$312.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$271.85$5.437

*price indicative

RS Stock No.:
638-612
Mfr. Part No.:
1291502
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Orange

Number of Levels

1

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

COO (Country of Origin):
CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.

Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off

Related links