Phoenix Contact 3040672 STTB Series Blue

Subtotal (1 pack of 50 units)*

$375.70

(exc. GST)

$432.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$7.514$375.70

*price indicative

RS Stock No.:
201-4783
Mfr. Part No.:
3040672
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

28 → 12AWG

Series

STTB

Voltage Rating

500 V

Current Rating

22A

Model Number

STTB 2,5/2P BU

The Phoenix contact double-level terminal block has a spring-cage connection method and wire size 28 - 12.

Spring-cage connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links