WAGO 859-772 859 Series Grey, 2.5mm², Cage Clamp Termination
- RS Stock No.:
- 279-2611
- Mfr. Part No.:
- 859-772
- Brand:
- WAGO
Subtotal (1 unit)*
$125.84
(exc. GST)
$144.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.84 |
*price indicative
- RS Stock No.:
- 279-2611
- Mfr. Part No.:
- 859-772
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| American Wire Gauge | 14AWG | |
| Series | 859 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
American Wire Gauge 14AWG | ||
Series 859 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- DE
The WAGO optocoupler module is designed for use in signal processing networks, which are not supplied by the low-voltage power supply networks.
Mounting type DIN-35 rail
Module width 6 mm
Module width 6 mm
Related links
- WAGO 859-706 859 Series Grey Cage Clamp Termination
- WAGO 859-702 859 Series Grey Cage Clamp Termination
- WAGO 859-794 859 Series Grey Cage Clamp Termination
- WAGO 859-795 859 Series Grey Cage Clamp Termination
- WAGO 859-793 859 Series Grey Cage Clamp Termination
- WAGO 859-110 859 Series Grey Cage Clamp Termination
- WAGO 859-740 859 Series Grey Cage Clamp Termination
- WAGO 859-762 859 Series Grey Cage Clamp Termination
