WAGO 769-106/022-000 769 Series Grey, 4mm², 1-Level, Cage Clamp Termination, CSA
- RS Stock No.:
- 279-3441
- Mfr. Part No.:
- 769-106/022-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-3441
- Mfr. Part No.:
- 769-106/022-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 12AWG | |
| Series | 769 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 12AWG | ||
Series 769 | ||
Termination Method Cage Clamp | ||
Cable CSA 4mm² | ||
Fused No | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector is easy cable pre-assembly and on-unit wiring with CAGE CLAMP actuation.
Insulation material polyamide
Flammability class per UL94 V0
Flammability class per UL94 V0
Related links
- WAGO 769-104/022-000 769 Series Grey 1-Level CSA
- WAGO 769-102/022-000 769 Series Grey 1-Level CSA
- WAGO 769-115/022-000 769 Series Grey 1-Level CSA
- WAGO 769-110/022-000 769 Series Grey 1-Level CSA
- WAGO 769-111/022-000 769 Series Grey 1-Level CSA
- WAGO 769-112/022-000 769 Series Grey Cage Clamp Termination, CSA
- WAGO 769-107/022-000 769 Series Grey Cage Clamp Termination, CSA
- WAGO 769-103/022-000 769 Series Grey Cage Clamp Termination, CSA
