WAGO 769-110/022-000 769 Series Grey, 4mm², 1-Level, Cage Clamp Termination, CSA

Subtotal (1 box of 25 units)*

$795.47

(exc. GST)

$914.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$795.47$31.819

*price indicative

RS Stock No.:
279-3452
Mfr. Part No.:
769-110/022-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

1

Series

769

American Wire Gauge

12AWG

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

No

Hazardous Area Certification

CSA

COO (Country of Origin):
DE
The WAGO 1-conductor female connector is easy cable pre-assembly and on-unit wiring with CAGE CLAMP actuation.

Insulation material polyamide
Flammability class per UL94 V0

Related links