Weidmüller WPD Series Light Grey, 1-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 285-5158
- Mfr. Part No.:
- 1562150000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$74.33
(exc. GST)
$85.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.33 |
*price indicative
- RS Stock No.:
- 285-5158
- Mfr. Part No.:
- 1562150000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Light Grey | |
| Number of Levels | 1 | |
| Series | WPD | |
| Termination Method | Screw | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Light Grey | ||
Number of Levels 1 | ||
Series WPD | ||
Termination Method Screw | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller distribution blocks are used in all situations where power is supplied and distributed. Their user-friendly design creates a better overview and enables rapid, efficient implementation of space saving power distribution.
Wemid material
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Related links
- Weidmüller WPD Series Light Grey Screw Termination IECEx
- Weidmüller 2502530000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502900000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502700000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502800000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
