Weidmüller A2C Series Dark Beige, 50mm², 1-Level, Push In Termination, ATEX, IECEx

Subtotal (1 unit)*

$143.20

(exc. GST)

$164.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.20

*price indicative

RS Stock No.:
285-5209
Mfr. Part No.:
2663370000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Dark Beige

Number of Levels

1

Series

A2C

American Wire Gauge

2AWG

Termination Method

Push In

Cable CSA

50mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller feed-through terminal block is suitable for joining and connecting one or more conductors. They could have one or more connection levels that are on the same potential or insulated against one another.

Wemid material
UL 94 flammability rating V-0

Related links