Weidmüller 2429880000 ADT Series Blue, 4mm², 1-Level, Push In Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

$374.55

(exc. GST)

$430.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$7.491$374.55

*price indicative

RS Stock No.:
286-0092
Mfr. Part No.:
2429880000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Blue

Number of Levels

1

Series

ADT

American Wire Gauge

10AWG

Termination Method

Push In

Cable CSA

4mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

RoHS Status: Exempt

COO (Country of Origin):
RO
The Weidmuller test disconnect terminal measures electric circuits in the absence of voltage. While the disconnecting points clearance and creepage distance is not assessed in dimensional terms.

Wemid material
UL 94 flammability rating V-0

Related links