Weidmüller 2429850000 ADT Series Dark Beige, 4mm², 1-Level, Push In Termination, ATEX, IECEx
- RS Stock No.:
- 286-0086
- Mfr. Part No.:
- 2429850000
- Brand:
- Weidmüller
Subtotal (1 box of 5 units)*
$55.29
(exc. GST)
$63.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $55.29 | $11.058 |
*price indicative
- RS Stock No.:
- 286-0086
- Mfr. Part No.:
- 2429850000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Dark Beige | |
| Number of Levels | 1 | |
| American Wire Gauge | 10AWG | |
| Series | ADT | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels 1 | ||
American Wire Gauge 10AWG | ||
Series ADT | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Weidmuller test disconnect terminal measures electric circuits in the absence of voltage. While the disconnecting points clearance and creepage distance is not assessed in dimensional terms.
Wemid material
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Related links
- Weidmüller 2429850000 ADT Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller 2428510000 A3T Series Dark Beige 3-Level ATEX, IECEx
- Weidmuller 1547650000 A Series Dark Beige Double-Level ATEX, IECEx
- Weidmuller 1041900000 WDK Series Dark Beige Double-Level ATEX, IECEx
- Weidmüller 2429880000 ADT Series Blue 1-Level ATEX, IECEx
- Weidmüller A2C Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller A2C Series Dark Beige 1-Level ATEX, IECEx
- Weidmüller A2C Series Dark Beige 1-Level ATEX, IECEx
