Weidmüller 2429850000 ADT Series Dark Beige, 4mm², 1-Level, Push In Termination, ATEX, IECEx

Subtotal (1 pack of 50 units)*

$335.95

(exc. GST)

$386.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$6.719$335.95

*price indicative

RS Stock No.:
286-0085
Mfr. Part No.:
2429850000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Dark Beige

Number of Levels

1

Series

ADT

American Wire Gauge

10AWG

Termination Method

Push In

Cable CSA

4mm²

Fused

No

Hazardous Area Certification

ATEX, IECEx

RoHS Status: Exempt

COO (Country of Origin):
RO
The Weidmuller test disconnect terminal measures electric circuits in the absence of voltage. While the disconnecting points clearance and creepage distance is not assessed in dimensional terms.

Wemid material
UL 94 flammability rating V-0

Related links