Weidmüller 2502650000 WPD Series Black, Brown, Light Grey, 50mm², 1-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 286-0136
- Mfr. Part No.:
- 2502650000
- Brand:
- Weidmüller
Subtotal (1 pack of 3 units)*
$120.399
(exc. GST)
$138.459
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 27 unit(s) shipping from 28 January 2026
- Plus 15 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $40.133 | $120.40 |
*price indicative
- RS Stock No.:
- 286-0136
- Mfr. Part No.:
- 2502650000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Black, Brown, Light Grey | |
| Number of Levels | 1 | |
| Series | WPD | |
| Termination Method | Screw | |
| Cable CSA | 50mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Black, Brown, Light Grey | ||
Number of Levels 1 | ||
Series WPD | ||
Termination Method Screw | ||
Cable CSA 50mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempt
The Weidmuller terminal blocks WPD allow for an easy and safe installation of aluminium and copper conductors on a small footprint. A power supply or monitoring connection can also be used as an option.
It can be mounted either directly or on DIN rail TS35
Wemid material
Wemid material
Related links
- Weidmüller 2502650000 WPD Series Black Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502530000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502560000 WPD Series Brown 1-Level ATEX, IECEx
- Weidmüller 2502900000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502700000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502800000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502540000 WPD Series Blue 1-Level ATEX, IECEx
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
