- RS Stock No.:
- 666-3335
- Mfr. Part No.:
- 1SNK522010R0000
- Brand:
- Entrelec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-3335
- Mfr. Part No.:
- 1SNK522010R0000
- Brand:
- Entrelec
Legislation and Compliance
Product Details
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | ZS70 |
Termination Method | Screw |
Cable CSA | 70mm² |
Voltage Rating | 1 kV ac |
Current Rating | 192A |
Pitch | 22mm |
Hazardous Area Certification | ATEX |